6557AA00AS | fastpoint

Cable twist clip, PA, natural, self-adhesive, (L x W x H) 10 x 20 x 27.6 mm, 6557AA00AS

Order No.: 13H2020
EAN: 4099891206529
MPN:
6557AA00AS
6557AA00AS fastpoint Cable Holders Image 1
6557AA00AS fastpoint Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 980 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2678 €
100 pcs.
0.2368 €
500 pcs.
0.2059 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable drillers, self-adhesive, type Fastpoint 6.

For bundling cables and lines, with self-adhesive socket; Material: PA 6.6. Adhesive tape: rubber resin, 0.8 mm. Temperature range adhesive tape: –20 to +70 °C. Color: plain. Inflammability: UL 94 V-2.

Technical attributes (type, dimensions (A, B, C, D)): 6557 AA00AS, A 10, B 20, C 5.8, D 27.6 mm

Technical specifications
Filter Property Value
Product type cable twist clip
Length 10 mm
Width 20 mm
Height 27.6 mm
Self-adhesive Yes
Material PA
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes