6558AA00AS | fastpoint
Cable twist clip, PA, natural, self-adhesive, (L x W x H) 20 x 19.8 x 21.9 mm, 6558AA00AS
Order No.: 13H2021
EAN: 4099891206536
MPN:
6558AA00AS
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2785 €
100 pcs.
0.2463 €
500 pcs.
0.2142 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable drillers, self-adhesive, type Fastpoint 6.
For bundling cables and lines, with self-adhesive socket; Material: PA 6.6. Adhesive tape: rubber resin, 0.8 mm. Temperature range adhesive tape: –20 to +70 °C. Color: plain. Inflammability: UL 94 V-2.
Technical attributes (type, dimensions (A, B, C, D)): 6558 AA00AS, A 20, B 19.8, C 7.2, D 21.9 mm
Technical specifications
Width | 19.8 mm | |
Colour | natur | |
Height | 21.9 mm | |
Length | 20 mm | |
Material | PA | |
Product type | Kabeldriller | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |