6560AA00AS | fastpoint
Cable twist clip, PA, natural, self-adhesive, (L x W x H) 25 x 13 x 39 mm, 6560AA00AS
Order No.: 13H2028
EAN: 4099891206604
MPN:
6560AA00AS
Unit Price (€ / pc.)
0.2249 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable drillers, self-adhesive, type Fastpoint 6.
For bundling cables and lines, with self-adhesive socket; Material: PA 6.6. Adhesive tape: rubber resin, 0.8 mm. Temperature range adhesive tape: –20 to +70 °C. Color: plain. Inflammability: UL 94 V-2.
Technical attributes (type, dimensions (A, B, C, D)): 6560 AA00AS, A 25, B 13, C 20, D 39 mm
Technical specifications
Width | 13 mm | |
Colour | natur | |
Height | 39 mm | |
Length | 25 mm | |
Material | PA | |
Product type | Kabeldriller | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |