6561AA00AS | fastpoint

Cable twist clip, PA, natural, self-adhesive, (L x H) 42.79 x 16.1 mm, 6561AA00AS

Order No.: 13H2029
EAN: 4099891206611
MPN:
6561AA00AS
6561AA00AS fastpoint Cable Holders Image 1
6561AA00AS fastpoint Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
287.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2880 €

Cable drillers, self-adhesive, type Fastpoint 6.

For bundling cables and lines, with self-adhesive socket; Material: PA 6.6. Adhesive tape: rubber resin, 0.8 mm. Temperature range adhesive tape: –20 to +70 °C. Color: plain. Inflammability: UL 94 V-2.

Technical attributes (type, dimensions (A, B, C, D)): 6561 AA00AS, A 28, B 15, C 23, D 41 mm

Technical specifications
Colour natur
Height 16.1 mm
Length 42.79 mm
Material PA
Product type Kabeldriller
Self-adhesive Yes
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes