8030HA01AS | fastpoint
Mounting base, ABS, black, self-adhesive, (L x W x H) 27 x 27 x 8.4 mm, 8030HA01AS
Order No.: 12H5497
EAN: 4099891205362
MPN:
8030HA01AS
Unit Price (€ / pc.)
0.1940 € *
Available: 1,643 pcs.
Next delivery: 4,000 pcs. on 2025-05-09
Leadtime: 5 Weeks **
Total Price:
4.85 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1940 €
50 pcs.
0.1773 €
100 pcs.
0.1607 €
500 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 80.
Can also be screw mounted; Material: ABS. Inflammability: UL 94 HB. Temperature range: –20 to +70 °C. Color: black.
Technical attributes (type, socket dimensions (A, B), perforation (C), max. cable tie width (D), height (E)): 8030HA01 AS, A 27, B 27, C 4.3, D 6.0, E 8.4 mm
Technical specifications
Width | 27 mm | |
Colour | schwarz | |
Height | 8.4 mm | |
Length | 27 mm | |
Material | ABS | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |