8298AA00AS | fastpoint
Mounting base, PA, natural, self-adhesive, (L x W x H) 19 x 19 x 5 mm, 8298AA00AS
Order No.: 12H5504
EAN: 4099891205409
MPN:
8298AA00AS
Unit Price (€ / pc.)
0.3332 € *
Available: 383 pcs.
Leadtime: 5 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2868 €
100 pcs.
0.2475 €
500 pcs.
0.2202 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 82../61.
Can also be screw mounted; Material: PA 6.6, 3M adhesive tape: PE foam with acrylate adhesive. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C. Color: plain.
Technical attributes (type, socket dimensions (A, B), perforation (C), max. cable tie width (D), height (E)): 8298AA00 AS, A 19, B 19, C 4.0, D 4.0, E 5.0 mm
Technical specifications
Width | 19 mm | |
Colour | natur | |
Height | 5 mm | |
Length | 19 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |