8322AR00AS | fastpoint
Fiber optic flat cable holder, PA/EPDM, natural, self-adhesive, (L x W x H) 54 x 19.7 x 12.8 mm, 8322AR00AS
Order No.: 12H9906
EAN: 4099891966034
MPN:
8322AR00AS
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
987.70 € *
Price list
Quantity
Price per unit*
500 pcs.
1.9754 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat cable, 8322AR00AS, fastpoint
Flat cable holder with foam insert for routing fibre optic cables without damaging the cable.
Technical specifications
Width | 19.7 mm | |
Colour | natur | |
Height | 12.8 mm | |
Length | 54 mm | |
Material | PA/EPDM | |
Product type | LWL Flachkabelhalter | |
Self-adhesive | Yes |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |