8340AA01 | fastpoint
Cable twist clip, max. bundle Ø 6.5 mm, PA, black, (H) 20 mm, 8340AA01
Order No.: 13H2000
EAN: 4099891206369
MPN:
8340AA01
Unit Price (€ / pc.)
0.0690 € *
Available: 1,824 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0643 €
1000 pcs.
0.0571 €
2500 pcs.
0.0512 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable drillers, type Fastpoint 834.
For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.
Technical attributes (type, harness diameter, color): 8340 AA01, 4.0 to 6.5 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| max. Bundle diameter | 6.5 mm | |
| Height | 20 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |