8341AA01 | fastpoint

Cable twist clip, max. bundle Ø 9.5 mm, PA, black, (H) 25 mm, 8341AA01

Order No.: 13H2002
EAN: 4099891206383
MPN:
8341AA01
fastpoint
8341AA01 fastpoint Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 1,280 pcs.
Leadtime: 5 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
100 pcs.
0.0536 €
1000 pcs.
0.0476 €
2500 pcs.
0.0428 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable drillers, type Fastpoint 834.

For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.

Technical attributes (type, harness diameter, color): 8341 AA01, 7.0 to 9.5 mm, black

Technical specifications
Ausführung Kabeldriller
Farbe schwarz
Höhe 25 mm
Material PA
max. Bündeldurchmesser 9.5 mm
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes