8342AA01 | fastpoint

Cable twist clip, max. bundle Ø 12.5 mm, PA, black, (H) 30 mm, 8342AA01

Order No.: 13H2004
EAN: 4099891206406
MPN:
8342AA01
8342AA01 fastpoint Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 666 pcs.
Leadtime: 5 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0547 €
1000 pcs.
0.0488 €
2500 pcs.
0.0440 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable drillers, type Fastpoint 834.

For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.

Technical attributes (type, harness diameter, color): 8342 AA01, 10 to 12.5 mm, black

Technical specifications
Colour schwarz
Height 30 mm
Material PA
max. Bundle diameter 12.5 mm
Product type Kabeldriller
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes