8342AA02 | fastpoint

Cable twist clip, max. bundle Ø 12.5 mm, PA, natural, (H) 30 mm, 8342AA02

Order No.: 13H2005
EAN: 4099891206413
MPN:
8342AA02
8342AA02 fastpoint Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 2,507 pcs.
Leadtime: 5 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0655 €
1000 pcs.
0.0571 €
2500 pcs.
0.0512 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable drillers, type Fastpoint 834.

For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.

Technical attributes (type, harness diameter, color): 8342 AA02, 10 to 12.5 mm, natural

Technical specifications
Colour natur
Height 30 mm
Material PA
max. Bundle diameter 12.5 mm
Product type Kabeldriller
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes