8343AA01 | fastpoint
Cable twist clip, max. bundle Ø 16 mm, PA, black, (H) 35 mm, 8343AA01
Order No.: 13H2006
EAN: 4099891206420
MPN:
8343AA01
Unit Price (€ / pc.)
0.0893 € *
Available: 750 pcs.
Leadtime: 5 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0821 €
1000 pcs.
0.0738 €
2500 pcs.
0.0666 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable drillers, type Fastpoint 834.
For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.
Technical attributes (type, harness diameter, color): 8343 AA01, 13.5 to 16 mm, black
Technical specifications
Colour | schwarz | |
Height | 35 mm | |
Material | PA | |
max. Bundle diameter | 16 mm | |
Product type | Kabeldriller | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |