8344AA02 | fastpoint

Cable twist clip, max. bundle Ø 20 mm, PA, natural, (H) 40 mm, 8344AA02

Order No.: 13H2009
EAN: 4099891206451
MPN:
8344AA02
8344AA02 fastpoint Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 2,840 pcs.
Leadtime: 5 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0940 €
1000 pcs.
0.0845 €
2500 pcs.
0.0762 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable drillers, type Fastpoint 834.

For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.

Technical attributes (type, harness diameter, color): 8344 AA02, 17 to 20 mm, natural

Technical specifications
Colour natur
Height 40 mm
Material PA
max. Bundle diameter 20 mm
Product type Kabeldriller
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes