8345AA02 | fastpoint
Cable twist clip, max. bundle Ø 25 mm, PA, natural, (H) 46 mm, 8345AA02
Order No.: 13H2011
EAN: 4099891206475
MPN:
8345AA02
Unit Price (€ / pc.)
0.2213 € *
Available: 317 pcs.
Leadtime: 5 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
100 pcs.
0.2071 €
1000 pcs.
0.1856 €
2500 pcs.
0.1654 €
5000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable drillers, type Fastpoint 834.
For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.
Technical attributes (type, harness diameter, color): 8345 AA02, 22 to 25 mm, natural
Technical specifications
Colour | natur | |
Height | 46 mm | |
Material | PA | |
max. Bundle diameter | 25 mm | |
Product type | Kabeldriller | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |