8346AA01 | fastpoint
Cable twist clip, max. bundle Ø 28 mm, PA, black, (H) 47 mm, 8346AA01
Order No.: 13H2012
EAN: 4099891206482
MPN:
8346AA01
Unit Price (€ / pc.)
0.1761 € *
Available: 2,348 pcs.
Leadtime: 5 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
100 pcs.
0.1642 €
1000 pcs.
0.1464 €
2500 pcs.
0.1321 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable drillers, type Fastpoint 834.
For bundling cables and lines; Material: PA 6.6. Temperature range: –35 to +85 °C. Inflammability: UL 94 V-2.
Technical attributes (type, harness diameter, color): 8346 AA01, 25 to 28 mm, black
Technical specifications
Colour | schwarz | |
Height | 47 mm | |
Material | PA | |
max. Bundle diameter | 28 mm | |
Product type | Kabeldriller | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |