9666AA00 | fastpoint
Mounting base, PA, natural, 9666AA00
Order No.: 12H8402
EAN: 4099891205812
MPN:
9666AA00
Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
100 pcs.
0.2297 €
500 pcs.
0.2011 €
1000 pcs.
0.1797 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips with snap-in mount, type Fastpoint 9.
Cable insertion from the top. For bundling, fastening and routing cables and lines; Material: PA 6.6. Color: plain. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C.
Technical attributes (type, dimensions (A, W, C), mounting hole (MH), panel thickness (PT)): 9666AA00, A 12, W 9.4, C 11.1, MH 3.0, PT 1.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |