9670AA00 | fastpoint
Mounting base, PA, natural, 9670AA00
As a private customer, you can buy this item as soon as we have it back in stock.
Cable clips with snap-in mount, type Fastpoint 9.
Cable insertion from the top. For bundling, fastening and routing cables and lines; Material: PA 6.6. Color: plain. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C.
Technical attributes (type, dimensions (A, W, C), mounting hole (MH), panel thickness (PT)): 9670AA00, A 12, W 9.4, C 11.1, MH 3.0, PT 2.4 mm
Farbe | natur | |
Material | PA | |
Produkt-Art | Befestigungssockel | |
Selbstklebend | No |
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |