9672AA00AS | fastpoint

Mounting base, PA, natural, self-adhesive, (L x H) 7 x 4.2 mm, 9672AA00AS

Order No.: 12H8290
EAN: 4099891205614
MPN:
9672AA00AS
9672AA00AS fastpoint Cable Holders Image 1
9672AA00AS fastpoint Cable Holders Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Mounting base, max. bundle Ø 4.6 mm, PA, natural, self-adhesive, (L x W x H) 9.4 x 9.4 x 5.7 mm, 12918AA00AS
*incl. VAT plus shipping costs

Cable clips, self-adhesive, type Fastpoint 9.

Material: PA 6.6. Adhesive tape: 0.9 mm PE foam carrier with acrylate adhesive. Temperature range: –35 to +85 °C. Color: plain.

Socket dimensions 9.4 x 9.4 mm.

Technical attributes (type, dimensions (A, B, C, D E, F)): 9672AA00 AS, A 7.0, B 4.6, C 4.2, D 1.3, E 2.0, F 1.6 mm

Technical specifications
Colour natur
Height 4.2 mm
Length 7 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement