9673AA00AS | fastpoint
Mounting base, PA, natural, self-adhesive, (W x H) 7 x 6 mm, 9673AA00AS
Order No.: 12H8291
EAN: 4099891205621
MPN:
9673AA00AS
As an alternative, we recommend the following item:

Mounting base, max. bundle Ø 4.6 mm, PA, natural, self-adhesive, (L x W x H) 9.4 x 9.4 x 7.6 mm, 12919AA00AS
Order No.: 12H8341
Manufacturer: fastpoint
per pc. 0.1714 € *
*incl. VAT plus shipping costs
Cable clips, self-adhesive, type Fastpoint 9.
Material: PA 6.6. Adhesive tape: 0.9 mm PE foam carrier with acrylate adhesive. Temperature range: –35 to +85 °C. Color: plain.
Socket dimensions 9.4 x 9.4 mm.
Technical attributes (type, dimensions (A, B, C, D E, F)): 9673AA00 AS, A 7.0, B 4.6, C, 6.0, D 3.3, E 2.0, F 1.6 mm
Technical specifications
Width | 7 mm | |
Colour | natur | |
Height | 6 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |