9675AA00AS | fastpoint
Mounting base, PA, natural, self-adhesive, (L x H) 10.7 x 9.1 mm, 9675AA00AS
Order No.: 12H8293
EAN: 4099891205645
MPN:
9675AA00AS
As an alternative, we recommend the following item:

Mounting base, max. bundle Ø 7.9 mm, PA, natural, self-adhesive, (L x W x H) 12.7 x 12.7 x 11.2 mm, 13133AA00AS
Order No.: 12H8343
Manufacturer: fastpoint
per pc. 0.2975 € *
*incl. VAT plus shipping costs
Cable clips, self-adhesive, type Fastpoint 9.
Material: PA 6.6. Adhesive tape: 0.9 mm PE foam carrier with acrylate adhesive. Temperature range: –35 to +85 °C. Color: plain.
Socket dimensions 12.7 x 12.7 mm.
Technical attributes (type, dimensions (A, B, C, D E, F)): 9675AA00 AS, A 10.7, B 7.9, C 9.1, D 4.8, E 4.0, F 2.0 mm
Technical specifications
Colour | natur | |
Height | 9.1 mm | |
Length | 10.7 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |