9676AA00AS | fastpoint
Mounting base, PA, natural, self-adhesive, (W) 11.3 mm, 9676AA00AS
Order No.: 12H8294
EAN: 4099891205652
MPN:
9676AA00AS
As an alternative, we recommend the following item:

Mounting base, max. bundle Ø 9.2 mm, PA, natural, self-adhesive, (L x W x H) 12.7 x 12.7 x 15 mm, 13134AA00AS
Order No.: 12H8344
Manufacturer: fastpoint
per pc. 0.2202 € *
*incl. VAT plus shipping costs
Cable clips, self-adhesive, type Fastpoint 9.
Material: PA 6.6. Adhesive tape: 0.9 mm PE foam carrier with acrylate adhesive. Temperature range: –35 to +85 °C. Color: plain.
Socket dimensions 12.7 x 12.7 mm.
Technical attributes (type, dimensions (A, B, C, D E, F)): 9676AA00 AS, A 11.8, B 8.9, C 11.3, D 5.8, E 4.0, F 2.0 mm
Technical specifications
Width | 11.3 mm | |
Colour | natur | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |