9677AA00AS | fastpoint

Mounting base, PA, natural, self-adhesive, (L x H) 12.1 x 12.9 mm, 9677AA00AS

Order No.: 12H8295
EAN: 4099891205669
MPN:
9677AA00AS
9677AA00AS fastpoint Cable Holders Image 1
9677AA00AS fastpoint Cable Holders Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Cable clips, self-adhesive, type Fastpoint 9.

Material: PA 6.6. Adhesive tape: 0.9 mm PE foam carrier with acrylate adhesive. Temperature range: –35 to +85 °C. Color: plain.

Socket dimensions 12.7 x 12.7 mm.

Technical attributes (type, dimensions (A, B, C, D E, F)): 9677AA00 AS, A 12.1, B 18.9, C 12.9, D 8.4, E 4.0, F 2.0 mm

Technical specifications
Colour natur
Height 12.9 mm
Length 12.1 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement