9862AA00 | fastpoint
Mounting base, PA, natural, 9862AA00
Order No.: 12H8410
EAN: 4099891205898
MPN:
9862AA00
Unit Price (€ / pc.)
0.1797 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
179.69 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1797 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clips with snap-in mount, type Fastpoint 9.
Cable insertion from the top. For bundling, fastening and routing cables and lines; Material: PA 6.6. Color: plain. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C.
Technical attributes (type, dimensions (A, W, C), mounting hole (MH), panel thickness (PT)): 9862AA00, A 12, W 9.4, C 11.1, MH 3.5, PT 1.6 mm
Technical specifications
Farbe | natur | |
Material | PA | |
Produkt-Art | Befestigungssockel | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |