9865AA00 | fastpoint
Mounting base, PA, natural, (L x W x H) 13.51 x 8.2 x 2.9 mm, 9865AA00
Order No.: 12H8413
EAN: 4099891205928
MPN:
9865AA00
Unit Price (€ / pc.)
0.2761 € *
Available: 1,005 pcs.
Leadtime: 5 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
100 pcs.
0.2202 €
500 pcs.
0.1928 €
1000 pcs.
0.1725 €
5000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clips with snap-in mount, type Fastpoint 9.
Cable insertion from the top. For bundling, fastening and routing cables and lines; Material: PA 6.6. Color: plain. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C.
Technical attributes (type, dimensions (A, W, C), mounting hole (MH), panel thickness (PT)): 9865AA00, A 10.3, W 8.2, C 9.1, MH 3.5, PT 2.4 mm
Technical specifications
Width | 8.2 mm | |
Colour | natur | |
Height | 2.9 mm | |
Length | 13.51 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |