10739AA01 | fastpoint
Cable tie, releasable, PA, (L x W) 125 x 7.5 mm, black, -35 to 85 °C, 10739AA01
Order No.: 13H1275
EAN: 4099891202071
MPN:
10739AA01
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1357 €
10 pcs.
0.1190 €
100 pcs.
0.1083 €
500 pcs.
0.0976 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, reusable, type Fastpoint 1073.
Cable tie used to secure power cables and line for transport
Technical specifications
Width | 7.5 mm | |
Thickness | 1 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 125 mm | |
Material | PA | |
max. operating temperature | 85 °C | |
min. operating temperature | -35 °C | |
detachable closure | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |