10740AA01 | fastpoint

Cable tie, releasable, PE, (L x W) 157 x 8.6 mm, black, 10740AA01

Order No.: 13H1276
EAN: 4099891202088
MPN:
10740AA01
10740AA01 fastpoint Cable Ties Image 1
10740AA01 fastpoint Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1595 €
10 pcs.
0.1404 €
100 pcs.
0.1273 €
500 pcs.
0.1142 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties, reusable, type Fastpoint 1073.

Cable tie used to secure power cables and line for transport

Technical specifications
Width 8.6 mm
Colour schwarz
Length 157 mm
Material PE
detachable closure Yes
Logistics
Country of origin TW
Customs tariff number 40161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes