10574PF01 | fastpoint
Fan mount, 18.5 x 7.9 mm for mounting/reduction of vibrations+noise, 10574PF01
Order No.: 18H6837
EAN: 4099889486612
MPN:
10574PF01
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fan mounts, type Fastpoint 105.
2-piece, with fan snap rivet. For the fast mounting of fans and the reduction of vibration and noise; Material: TPE. Fan snap rivet: PA 6.6. Operating temperatures: –30 to +70 °C. Color: black.
Technical attributes (type, dimensions (A, B, C, D, E, F)): 10574PF01, A 7.9, B 4.5, C 1.0, D 3.9, E 18.5, F 1.0 mm
Technical specifications
Accessory Type | Lüfterbefestigung | |
Version | 18,5 x 7,9 mm | |
Suitable for | Montage/Reduzierung von Vibrationen+Geräuschen |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |