0828CA01M | fastpoint

Cable gland, cabel-Ø 8 mm, PVC, black, 0828CA01M

Order No.: 12H3874
EAN: 4099891195977
MPN:
0828CA01M
fastpoint
0828CA01M fastpoint Grommets Image 1
0828CA01M fastpoint Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 1,499 pcs.
Leadtime: 5 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2832 €
10 pcs.
0.2475 €
100 pcs.
0.2261 €
500 pcs.
0.1987 €
1000 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Membrane cable bushings/dummy plugs, type Fastpoint 4../0../1.

Flush diaphragm on one side, for closing cable exits or cable feed-through; Material: PVC. Color: black. Operating temperatures: –25 to +60 °C.

Technical attributes (type, dimensions): 0828 CA01 M, D 11, E 0.5, A 16, B 8.0, C 6.0 mm

Technical specifications
Ausführung Membran-Kabeldurchführung
Farbe schwarz
Länge 16 mm
Material PVC
max. Kabeldurchmesser 8 mm
max. Temperatur 60 °C
min. Temperatur -25 °C
Montagelochgröße 11 mm
Wanddicke 0.5 mm
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes