1257CA01M | fastpoint
Cable gland, cabel-Ø 21 mm, PVC, black, 1257CA01M
Order No.: 12H3879
EAN: 4099891196028
MPN:
1257CA01M
Unit Price (€ / pc.)
0.7378 € *
Available: 632 pcs.
Leadtime: 5 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6426 €
100 pcs.
0.5950 €
500 pcs.
0.5117 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Membrane cable bushings/dummy plugs, type Fastpoint 4../0../1.
Flush diaphragm on one side, for closing cable exits or cable feed-through; Material: PVC. Color: black. Operating temperatures: –25 to +60 °C.
Technical attributes (type, dimensions): 1257 CA01 M, D 26, E 2.0, A 35, B 21, C 8.5 mm
Technical specifications
Ausführung | Membran-Kabeldurchführung | |
Farbe | schwarz | |
Länge | 35 mm | |
Material | PVC | |
max. Kabeldurchmesser | 21 mm | |
max. Temperatur | 60 °C | |
min. Temperatur | -25 °C | |
Montagelochgröße | 26 mm | |
Wanddicke | 2 mm |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |