1258CA01M | fastpoint

Cable gland, cable Ø 19 mm, PVC, black, 1258CA01M

Order No.: 12H3878
EAN: 4099891196011
MPN:
1258CA01M
1258CA01M fastpoint Grommets Image 1
1258CA01M fastpoint Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 445 pcs.
Leadtime: 5 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5355 €
100 pcs.
0.4998 €
500 pcs.
0.4284 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Membrane cable bushings/dummy plugs, type Fastpoint 4../0../1.

Flush diaphragm on one side, for closing cable exits or cable feed-through; Material: PVC. Color: black. Operating temperatures: –25 to +60 °C.

Technical attributes (type, dimensions): 1258 CA01 M, D 24, E 2.0, A 32, B 19, C 8.5 mm

Technical specifications
Version Membran-Kabeldurchführung
Colour schwarz
Length 32 mm
Material PVC
max. Cable diameter 19 mm
max. operating temperature 60 °C
min. operating temperature -25 °C
Mounting hole size 24 mm
Wall thickness 2 mm
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes