2426CA01 | fastpoint

Cable gland, cable Ø 55 mm, PVC, black, 2426CA01

Order No.: 12H3586
EAN: 4099891195762
MPN:
2426CA01
2426CA01 fastpoint Grommets Image 1
2426CA01 fastpoint Grommets Image 2
2426CA01 fastpoint Grommets Image 3
2426CA01 fastpoint Grommets Image 4
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 508 pcs.
Leadtime: 5 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7854 €
100 pcs.
0.6783 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type Fastpoint 242.

Optimum protection on oval cut-outs; Material: PVC. Operating temperatures: –25 to + 60 °C. Color: black.

Technical attributes (type, cable entry B x C, dimensions (A, E, F, G, H)): 2426CA01, 32 x 55, A 69, E 59, F 22, G 7.0, H 2.0 mm

Technical specifications
Version Kabeldurchführung, oval
Colour schwarz
Length 69 mm
Material PVC
max. operating temperature 60 °C
min. cable diameter 55 mm
min. operating temperature -25 °C
Wall thickness 2 mm
Logistics
Country of origin IT
Customs tariff number 40161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes