4380CA01 | fastpoint
Cable gland, cable Ø 5 mm, PVC, black, 4380CA01
Order No.: 12H3535
EAN: 4099891195700
MPN:
4380CA01
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Grommets, type Fastpoint 43../53.
For rectangular cut-outs; Material: PVC. Operating temperatures: –25 to +60 °C. Color: black.
Technical attributes (type, cable diameter): 4380CA01, 5.0 mm
Technical specifications
Version | Kabeldurchführung, rechteckig | |
Colour | schwarz | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. cable diameter | 5 mm | |
min. operating temperature | -25 °C | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |