4388CA01M | fastpoint
Cable gland, cable Ø 5 to 16 mm, PVC, black, 4388CA01M
Order No.: 12H3531
EAN: 4099891195663
MPN:
4388CA01M
Unit Price (€ / pc.)
0.3808 € *
Available: 121 pcs.
Leadtime: 5 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2559 €
1000 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stepped grommets, type Fastpoint 4.
General-purpose grommet and dummy plug; Material: PVC. Temperature range: –20 to +60 °C.
Technical attributes (type, outer diameter (A), cable diameter min./max. (C, B), dimensions (A, D, E, F)): 4388CA01 MS, 5.0 to 16, A 26, D 21, E 15, F 2.0, black
Technical specifications
Version | Stufen-Kabeldurchführung | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 16 mm | |
max. operating temperature | 60 °C | |
min. cable diameter | 5 mm | |
min. operating temperature | -20 °C | |
Mounting hole size | 21 mm | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |