4498CA01M | fastpoint

Cable gland, cable Ø 28 mm, PVC, black, 4498CA01M

Order No.: 12H3880
EAN: 4099891196035
MPN:
4498CA01M
4498CA01M fastpoint Grommets Image 1
4498CA01M fastpoint Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 873 pcs.
Leadtime: 5 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7021 €
100 pcs.
0.6426 €
500 pcs.
0.5593 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Membrane cable bushings/dummy plugs, type Fastpoint 4../0../1.

Flush diaphragm on one side, for closing cable exits or cable feed-through; Material: PVC. Color: black. Operating temperatures: –25 to +60 °C.

Technical attributes (type, dimensions): 4498 CA01 M, D 34, E 2.0, A 39, B 28, C 7.0 mm

Technical specifications
Version Membran-Kabeldurchführung
Colour schwarz
Length 39 mm
Material PVC
max. Cable diameter 28 mm
max. operating temperature 60 °C
min. operating temperature -25 °C
Mounting hole size 34 mm
Wall thickness 2 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes