3459CA01 | fastpoint

Cable grommet, cable Ø 5 mm, L 18.5 mm, PVC, black, 3459CA01

Order No.: 12H3084
EAN: 4099891195007
MPN:
3459CA01
3459CA01 fastpoint Kink Protection Sleeves Image 1
3459CA01 fastpoint Kink Protection Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 924 pcs.
Leadtime: 5 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
50 pcs.
0.1618 €
100 pcs.
0.1404 €
500 pcs.
0.1309 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Anti-kink bushings, type Fastpoint 34../10.

Short; Material: PVC. Inflammability: UL 94 HB. Operating temperatures: –25 to +60 °C. Color: black. Length: 17.5 mm. Drilled hole diameter: 8.0 mm.

Technical attributes (type, cable diameter): 3459CA01, 5.0 mm

Technical specifications
Colour schwarz
Cable diameter 5 mm
Length 18.5 mm
Material PVC
max. operating temperature 60 °C
min. operating temperature -25 °C
Logistics
Country of origin IT
Customs tariff number 40161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes