3460CA01 | fastpoint
Bend protection grommet, cable Ø 6 mm, L 17.5 mm, PVC, black, 3460CA01
Order No.: 12H3086
EAN: 4099891195014
MPN:
3460CA01
Unit Price (€ / pc.)
0.1880 € *
Available: 335 pcs.
Leadtime: 5 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
50 pcs.
0.1642 €
100 pcs.
0.1428 €
500 pcs.
0.1333 €
1000 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-kink bushings, type Fastpoint 34../10.
Short; Material: PVC. Inflammability: UL 94 HB. Operating temperatures: –25 to +60 °C. Color: black. Length: 17.5 mm. Drilled hole diameter: 8.0 mm.
Technical attributes (type, cable diameter): 3460CA01, 6.0 mm
Technical specifications
Colour | schwarz | |
Cable diameter | 6 mm | |
Length | 17.5 mm | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 40161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |