3461CA01 | fastpoint

Bend protection grommet, cable Ø 7 mm, L 17.5 mm, PVC, black, 3461CA01

Order No.: 12H3088
EAN: 4099891195021
MPN:
3461CA01
3461CA01 fastpoint Kink Protection Sleeves Image 1
3461CA01 fastpoint Kink Protection Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
196.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1964 €

Anti-kink bushings, type Fastpoint 34../10.

Short; Material: PVC. Inflammability: UL 94 HB. Operating temperatures: –25 to +60 °C. Color: black. Length: 17.5 mm. Drilled hole diameter: 8.0 mm.

Technical attributes (type, cable diameter): 3461CA01, 7.0 mm

Technical specifications
Farbe schwarz
Kabeldurchmesser 7 mm
Länge 17.5 mm
Material PVC
max. Temperatur 60 °C
min. Temperatur -25 °C
Logistics
Ursprungsland IT
Zolltarifnummer 40161000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes