10411AA00 | fastpoint
Hexagon nut, M2, PA, DIN 934/ISO 4032, 10411AA00
Order No.: 16H746
EAN: 4099889501940
MPN:
10411AA00
Unit Price (€ / pc.)
0.1964 € *
Available: 172 pcs.
Leadtime: 3 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
100 pcs.
0.1773 €
1000 pcs.
0.1618 €
5000 pcs.
0.1476 €
10000 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, 10411AA00, fastpoint
Hexagon nut made from glass fiber-reinforced PA6 for increased impact resistance.
Technical specifications
Version | Sechskantmutter | |
Spindle drive type | Außensechskant | |
Thread size | M2 | |
Material | PA | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |