10412AA00 | fastpoint
Hexagon nut, M2.5, PA, DIN 934/ISO 4032, 10412AA00
Order No.: 16H748
EAN: 4099889501957
MPN:
10412AA00
Unit Price (€ / pc.)
0.2678 € *
Available: 1,850 pcs.
Leadtime: 3 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2678 €
100 pcs.
0.2404 €
1000 pcs.
0.2202 €
5000 pcs.
0.1999 €
10000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, 10412AA00, fastpoint
Hexagon nut made from glass fiber-reinforced PA6 for increased impact resistance.
Technical specifications
Version | Sechskantmutter | |
Spindle drive type | Außensechskant | |
Thread size | M2,5 | |
Material | PA | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |