10417AA00 | fastpoint
Hexagon nut, M8, PA, DIN 934/ISO 4032, 10417AA00
Order No.: 16H757
EAN: 4099889502008
MPN:
10417AA00
Unit Price (€ / pc.)
0.2023 € *
Available: 363 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1821 €
1000 pcs.
0.1666 €
5000 pcs.
0.1523 €
10000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, 10417AA00, fastpoint
Hexagon nut made from glass fiber-reinforced PA6 for increased impact resistance.
Technical specifications
Version | Sechskantmutter | |
Spindle drive type | Außensechskant | |
Thread size | M8 | |
Material | PA | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |