10419AA00 | fastpoint
Hexagon nut, M12, H 10.1 mm, PA, DIN 934/ISO 4032, 10419AA00
Order No.: 16H741
MPN:
10419AA00
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.3332 €
1000 pcs.
0.2975 €
5000 pcs.
0.2749 €
10000 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal nut, 10419AA00, fastpoint
Hexagon nut manufactured from glass fiber-reinforced PA6 for increased impact resistance.
Technical specifications
Version | Sechskantmutter | |
Colour | natur | |
Spindle drive type | Außensechskant | |
Thread size | M12 | |
Height | 10.1 mm | |
Material | PA | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |