10426AA00 | fastpoint
Cap nut, M5, PA, DIN 1587, 10426AA00
Order No.: 16H767
EAN: 4099889502084
MPN:
10426AA00
Unit Price (€ / pc.)
0.0750 € *
Available: 840 pcs.
Leadtime: 3 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0750 €
10 pcs.
0.0655 €
100 pcs.
0.0595 €
1000 pcs.
0.0536 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, 10426AA00, fastpoint
Hexagon nut made of PA 6.6, DIN 1587, type BS 3700.
Technical specifications
Version | Hutmutter | |
Spindle drive type | Außensechskant | |
Thread size | M5 | |
Material | PA | |
Standard number | DIN 1587 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |