10427AA00 | fastpoint
Cap nut, M6, H 12 mm, PA, DIN 1587, 10427AA00
Order No.: 16H763
MPN:
10427AA00
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1000 €
10 pcs.
0.0881 €
100 pcs.
0.0797 €
1000 pcs.
0.0726 €
10000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap nut, 10427AA00, fastpoint
Cap nut in natural color made of polyamide.
Technical specifications
Version | Sechskantmutter | |
Colour | natur | |
Spindle drive type | Außensechskant | |
Thread size | M6 | |
Height | 12 mm | |
Material | PA | |
Standard number | DIN 1587 |
Download
Logistics
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |