10429AA00 | fastpoint

Cap nut, M10, H 18 mm, PA, DIN 1587, 10429AA00

Order No.: 16H768
MPN:
10429AA00
10429AA00 fastpoint Nuts, Washers, Rings Image 1
10429AA00 fastpoint Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2380 €
10 pcs.
0.2094 €
100 pcs.
0.1904 €
1000 pcs.
0.1714 €
10000 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap nut, 10429AA00, fastpoint

Cap nut in natural color made of polyamide.

Technical specifications
Version Sechskantmutter
Colour natur
Spindle drive type Außensechskant
Thread size M10
Height 18 mm
Material PA
Standard number DIN 1587
Logistics
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes