10876MC94 | fastpoint
Knurled nut, M5, H 11.5 mm, inner Ø 10 mm, outer Ø 20 mm, steel, galvanized, DIN 466, 10876MC94
Order No.: 17H8262
EAN: 4099889504286
MPN:
10876MC94
Unit Price (€ / pc.)
0.8330 € *
Available: 943 pcs.
Leadtime: 5 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nut, 10876MC94, fastpoint
Knurled nut, DIN 466, with continuous internal thread.
Technical specifications
Version | Rändelmutter | |
Outer diameter | 20 mm | |
Thread size | M5 | |
Height | 11.5 mm | |
Inner diameter | 10 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 466 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |