10877MC94 | fastpoint
Knurled nut, M6, H 15 mm, inner Ø 12 mm, outer Ø 24 mm, steel, galvanized, DIN 466, 10877MC94
Order No.: 17H8263
EAN: 4099889504293
MPN:
10877MC94
Unit Price (€ / pc.)
1.9635 € *
Available: 58 pcs.
Leadtime: 5 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7255 €
50 pcs.
1.4994 €
100 pcs.
1.1900 €
500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nut, 10877MC94, fastpoint
Knurled nut, DIN 466, with continuous internal thread.
Technical specifications
Version | Rändelmutter | |
Outer diameter | 24 mm | |
Thread size | M6 | |
Height | 15 mm | |
Inner diameter | 12 mm | |
Material | Stahl, verzinkt | |
Standard number | DIN 466 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |