2466AA00 | fastpoint
Spacer for circuit board, click engagement, Snap-on fastener, SW8, plain, 2466AA00
Order No.: 17H9912
EAN: 4099889464658
MPN:
2466AA00
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3213 €
100 pcs.
0.2761 €
1000 pcs.
0.2297 €
5000 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacer, 2466AA00, fastpoint
Snap-in mount on PCBs, with hole for self-tapping screws.; Screw hole: Ø 2.9 mm. PCB thickness: 1.0 to 2.0 mm. PCB perforation: 4.0 mm. Material: PA 6.6. Color: plain. Inflammability: UL94 V-2.
Type: 2466AA00, L 25.5 mm.
Technical specifications
Version | Abstandshalter | |
Bolt length | 25.5 mm | |
Thread size | 2,9 mm | |
External thread length | 8 mm | |
Panel thickness | 2 mm | |
Hole size | 4 mm | |
Material | PA | |
Colour | natur |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |