6012AA00AS | fastpoint
Spacer for circuit board, self-adhesive, plain, UL94 V-2, Socket: 12.5 x 12.5 mm, 6012AA00AS
Order No.: 17H9620
EAN: 4099889464436
MPN:
6012AA00AS
Unit Price (€ / pc.)
0.3927 € *
Available: 127 pcs.
Leadtime: 5 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2678 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacer, 6012AA00AS, fastpoint
Snap-on mount on PCBs; PCB thickness: 1.6 mm. PCB perforation: 3.2 mm. Socket dimensions: 12.5 x 12.5 mm. Material: PA 6.6, UL94 V-2. Color: plain. Adhesive tape: 0.9 mm PE foam substrate with acrylate adhesive. Inflammability: UL94 V-2.
Technical attributes (type, dimension L): 6012AA00 AS, L 4.8 mm.
Technical specifications
Version | Abstandshalter | |
External thread length | 8.7 mm | |
Hole size | 3,2 mm | |
Bolt length | 4.8 mm | |
Colour | natur | |
Material | PA | |
Panel thickness | 1.6 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |