6013AA00AS | fastpoint

Spacer for circuit board, self-adhesive, plain, UL94 V-2, Socket: 12.5 x 12.5 mm, 6013AA00AS

Order No.: 17H9622
EAN: 4099889464443
MPN:
6013AA00AS
6013AA00AS fastpoint PCB Fasteners Image 1
6013AA00AS fastpoint PCB Fasteners Image 2
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2547 €
100 pcs.
0.2249 €
500 pcs.
0.1964 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spacer, 6013AA00AS, fastpoint

Snap-on mount on PCBs; PCB thickness: 1.6 mm. PCB perforation: 3.2 mm. Socket dimensions: 12.5 x 12.5 mm. Material: PA 6.6, UL94 V-2. Color: plain. Adhesive tape: 0.9 mm PE foam substrate with acrylate adhesive. Inflammability: UL94 V-2.

Technical attributes (type, dimension L): 6013AA00 AS, L 6.4 mm.

Technical specifications
Version Abstandshalter
External thread length 8.7 mm
Hole size 3,2 mm
Bolt length 6.4 mm
Colour natur
Material PA
Panel thickness 1.6 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes