8164AA0105.0 | fastpoint
Spacer bolt, External|external, M2,5, 5 mm
Order No.: 18H3630
EAN: 4099889464931
MPN:
8164AA0105.0
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1690 €
100 pcs.
0.1499 €
1000 pcs.
0.1297 €
5000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer bolt, 8164AA0105.0, fastpoint
Spacer bolt with 2 outer threads, type Fastpoint 816. With M 2.5 thread, type 8164AA01.
Technical specifications
Version | Abstandsbolzen | |
External thread length | 2.5 mm | |
Bolt length | 5 mm | |
Colour | schwarz | |
Thread size | 5 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |